Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 300mW Surface Mount SMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA1AT148

DigiKey Part Number
FMA1AT148TR-ND - Tape & Reel (TR)
FMA1AT148CT-ND - Cut Tape (CT)
FMA1AT148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMA1AT148
Description
TRANS PREBIAS 2PNP 50V SMT5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 300mW Surface Mount SMT5
Datasheet
 Datasheet
EDA/CAD Models
FMA1AT148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 PNP - Pre-Biased (Dual) (Emitter Coupled)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74A, SOT-753
Resistor - Base (R1)
22kOhms
Supplier Device Package
SMT5
Resistor - Emitter Base (R2)
22kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.515
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34100 €3,41 €
1000,21790 €21,79 €
5000,16464 €82,32 €
1.0000,14746 €147,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11850 €355,50 €
6.0000,10811 €648,66 €
9.0000,10555 €949,95 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €