Zener Diode 5.6 V 100 mW ±5% Surface Mount SMD0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDZT40RB5.6

DigiKey Part Number
FDZT40RB5.6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDZT40RB5.6
Description
DIODE ZENER 5.6V 100MW SMD0402
Customer Reference
Detailed Description
Zener Diode 5.6 V 100 mW ±5% Surface Mount SMD0402
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
100 mW
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SMD0402
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.