
FDZT40RB5.1 | |
|---|---|
DigiKey Part Number | FDZT40RB5.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDZT40RB5.1 |
Description | DIODE ZENER 5.1V 100MW SMD0402 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 100 mW ±5% Surface Mount SMD0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMD0402 |

