
EVAL.BH1620FVC | |
|---|---|
DigiKey Part Number | EVAL.BH1620FVC-ND |
Manufacturer | |
Manufacturer Product Number | EVAL.BH1620FVC |
Description | EVAL BOARD FOR BH1620 |
Customer Reference | |
Detailed Description | BH1620 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 560nm |
Manufacturer Rohm Semiconductor | Voltage - Supply 2.4V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Light, Ambient | Utilized IC / Part BH1620 |
Interface Analog | Base Product Number |

