ESR25JZPJ911 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5.412
Unit Price: 0,20000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03768 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05237 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 482
Unit Price: 0,21000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7.086
Unit Price: 0,11000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,07355 €
Datasheet
910 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPJ911

DigiKey Part Number
RHM910AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR25JZPJ911
Description
RES 910 OHM 5% 1W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPJ911 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J911UPanasonic Industry5.412P910ASCT-ND0,20000 €Direct
ERJ-T14J911UPanasonic Industry0ERJ-T14J911U-ND0,03768 €Direct
CRCW1210910RJNEAVishay Dale0541-910VCT-ND0,18000 €Upgrade
CRCW1210910RJNTAVishay Dale0CRCW1210910RJNTA-ND0,05237 €Upgrade
ERJ-14YJ911UPanasonic Industry482P910VCT-ND0,21000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04889 €195,56 €
Manufacturers Standard Package
Unit Price without VAT:0,04889 €
Unit Price with VAT:0,05818 €