Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

ESR25JZPJ910 | |
|---|---|
DigiKey Part Number | RHM91AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ910 |
Description | RES 91 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ910 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J910U | Panasonic Industry | 11.270 | P91ASCT-ND | 0,20000 € | Direct |
| ERJ-T14J910U | Panasonic Industry | 0 | ERJ-T14J910U-ND | 0,03768 € | Direct |
| CRCW121091R0JNEA | Vishay Dale | 11.301 | 541-91VCT-ND | 0,16000 € | Upgrade |
| CRCW121091R0JNTA | Vishay Dale | 0 | CRCW121091R0JNTA-ND | 0,05237 € | Upgrade |
| CRCW121091R0JNTB | Vishay Dale | 0 | CRCW121091R0JNTB-ND | 0,05071 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04889 € | 195,56 € |
| Unit Price without VAT: | 0,04889 € |
|---|---|
| Unit Price with VAT: | 0,05818 € |





