Parametric Equivalent
Upgrade
Upgrade

ESR25JZPJ625 | |
|---|---|
DigiKey Part Number | RHM6.2MAXTR-ND - Tape & Reel (TR) RHM6.2MAXCT-ND - Cut Tape (CT) RHM6.2MAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ625 |
Description | RES 6.2M OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ625 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR25JZPF6204 | Rohm Semiconductor | 0 | ESR25JZPF6204-ND | 0,06262 € | Parametric Equivalent |
| CRCW12106M20JNEA | Vishay Dale | 0 | CRCW12106M20JNEA-ND | 0,02537 € | Upgrade |
| CRCW12106M20JNTA | Vishay Dale | 0 | CRCW12106M20JNTA-ND | 0,05499 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04850 € | 194,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,06544 € | 32,72 € |
| 1.000 | 0,05858 € | 58,58 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



