ESR25JZPJ394 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,06262 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.453
Unit Price: 0,20000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03813 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02440 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05499 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.904
Unit Price: 0,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,07443 €
Datasheet
390 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPJ394

DigiKey Part Number
RHM390KAXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR25JZPJ394
Description
RES 390K OHM 5% 1W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPJ394 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR25JZPF3903Rohm Semiconductor0ESR25JZPF3903-ND0,06262 €Parametric Equivalent
ERJ-P14J394UPanasonic Industry3.453P390KASCT-ND0,20000 €Direct
ERJ-T14J394UPanasonic Industry0ERJ-T14J394U-ND0,03813 €Direct
CRCW1210390KJNEAVishay Dale0541-390KVTR-ND0,02440 €Upgrade
CRCW1210390KJNTAVishay Dale0CRCW1210390KJNTA-ND0,05499 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04850 €194,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04850 €
Unit Price with VAT:0,05772 €