Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

ESR25JZPJ392 | |
|---|---|
DigiKey Part Number | RHM3.9KAXTR-ND - Tape & Reel (TR) RHM3.9KAXCT-ND - Cut Tape (CT) RHM3.9KAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ392 |
Description | RES 3.9K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ392 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J392U | Panasonic Industry | 10.274 | P3.9KASCT-ND | 0,20000 € | Direct |
| ERJ-T14J392U | Panasonic Industry | 0 | ERJ-T14J392U-ND | 0,03813 € | Direct |
| CRCW12103K90JNEA | Vishay Dale | 3.912 | 541-3.9KVCT-ND | 0,16000 € | Upgrade |
| CRCW12103K90JNTA | Vishay Dale | 0 | CRCW12103K90JNTA-ND | 0,05499 € | Upgrade |
| ERJ-14YJ392U | Panasonic Industry | 76.126 | P3.9KVCT-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04805 € | 192,20 € |
| Unit Price without VAT: | 0,04805 € |
|---|---|
| Unit Price with VAT: | 0,05718 € |




