Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

ESR25JZPJ364 | |
|---|---|
DigiKey Part Number | RHM360KAXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ364 |
Description | RES 360K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ364 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR25JZPF3603 | Rohm Semiconductor | 0 | ESR25JZPF3603-ND | 0,06262 € | Parametric Equivalent |
| ERJ-P14J364U | Panasonic Industry | 15.385 | P360KASCT-ND | 0,20000 € | Direct |
| ERJ-T14J364U | Panasonic Industry | 0 | ERJ-T14J364U-ND | 0,03813 € | Direct |
| CRCW1210360KJNEA | Vishay Dale | 0 | 541-360KVTR-ND | 0,02440 € | Upgrade |
| CRCW1210360KJNTA | Vishay Dale | 0 | CRCW1210360KJNTA-ND | 0,04155 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04850 € | 194,00 € |
| Unit Price without VAT: | 0,04850 € |
|---|---|
| Unit Price with VAT: | 0,05772 € |





