
ESR25JZPJ242 | |
|---|---|
DigiKey Part Number | RHM2.4KAXTR-ND - Tape & Reel (TR) RHM2.4KAXCT-ND - Cut Tape (CT) RHM2.4KAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ242 |
Description | RES 2.4K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ242 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08320 € | 8,32 € |
| 250 | 0,07140 € | 17,85 € |
| 500 | 0,06454 € | 32,27 € |
| 1.000 | 0,05914 € | 59,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05141 € | 205,64 € |
| 8.000 | 0,04869 € | 389,52 € |
| 12.000 | 0,04737 € | 568,44 € |
| 20.000 | 0,04593 € | 918,60 € |
| 28.000 | 0,04511 € | 1.263,08 € |
| 40.000 | 0,04433 € | 1.773,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

