2 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR25JZPJ202

DigiKey Part Number
846-ESR25JZPJ202TR-ND - Tape & Reel (TR)
846-ESR25JZPJ202CT-ND - Cut Tape (CT)
846-ESR25JZPJ202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR25JZPJ202
Description
RES 2K OHM 5% 1W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR25JZPJ202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J202UPanasonic Industry19.636P2.0KASCT-ND0,20000 €Direct
CRCW12102K00JNEAVishay Dale6.482541-2.0KVCT-ND0,16000 €Upgrade
CRCW12102K00JNEAHPVishay Dale37541-2.0KNCT-ND0,48000 €Upgrade
ERJ-14YJ202UPanasonic Industry2.339P2.0KVCT-ND0,20000 €Upgrade
In-Stock: 1.018
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13600 €1,36 €
250,11000 €2,75 €
500,09500 €4,75 €
1000,08320 €8,32 €
2500,07140 €17,85 €
5000,06454 €32,27 €
1.0000,05914 €59,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05141 €205,64 €
8.0000,04869 €389,52 €
12.0000,04737 €568,44 €
20.0000,04593 €918,60 €
28.0000,04511 €1.263,08 €
40.0000,04433 €1.773,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €