Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESR25JZPJ1R8 | |
|---|---|
DigiKey Part Number | RHM1.8AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ1R8 |
Description | RES 1.8 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ1R8 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12101R80JNEA | Vishay Dale | 9.235 | 541-1.8VCT-ND | 0,16000 € | Upgrade |
| CRCW12101R80JNTA | Vishay Dale | 0 | CRCW12101R80JNTA-ND | 0,05237 € | Upgrade |
| AA1210FR-071R8L | YAGEO | 0 | AA1210FR-071R8L-ND | 0,05173 € | Similar |
| AA1210JR-071R8L | YAGEO | 0 | AA1210JR-071R8L-ND | 0,03616 € | Similar |
| AC1210FR-071R8L | YAGEO | 0 | AC1210FR-071R8L-ND | 0,03615 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04889 € | 195,56 € |
| Unit Price without VAT: | 0,04889 € |
|---|---|
| Unit Price with VAT: | 0,05818 € |




