
ESR25JZPJ151 | |
|---|---|
DigiKey Part Number | RHM150AXTR-ND - Tape & Reel (TR) RHM150AXCT-ND - Cut Tape (CT) RHM150AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ151 |
Description | RES 150 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08430 € | 8,43 € |
| 250 | 0,07228 € | 18,07 € |
| 500 | 0,06536 € | 32,68 € |
| 1.000 | 0,05988 € | 59,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05206 € | 208,24 € |
| 8.000 | 0,04931 € | 394,48 € |
| 12.000 | 0,04796 € | 575,52 € |
| 20.000 | 0,04651 € | 930,20 € |
| 28.000 | 0,04567 € | 1.278,76 € |
| 40.000 | 0,04489 € | 1.795,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

