Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

ESR25JZPF5603 | |
|---|---|
DigiKey Part Number | ESR25JZPF5603-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR25JZPF5603 |
Description | RES 560K OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPF5603 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210560KFKEA | Vishay Dale | 0 | CRCW1210560KFKEA-ND | 0,02875 € | Upgrade |
| CRCW1210560KFKTA | Vishay Dale | 0 | CRCW1210560KFKTA-ND | 0,05318 € | Upgrade |
| ERJ-14NF5603U | Panasonic Industry | 0 | P560KAACT-ND | 0,25000 € | Upgrade |
| AC1210FR-07560KL | YAGEO | 0 | AC1210FR-07560KL-ND | 0,03116 € | Similar |
| AF1210FR-07560KL | YAGEO | 0 | AF1210FR-07560KL-ND | 0,03221 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06262 € | 250,48 € |
| Unit Price without VAT: | 0,06262 € |
|---|---|
| Unit Price with VAT: | 0,07452 € |





