Upgrade

ESR25JZPF3604 | |
|---|---|
DigiKey Part Number | ESR25JZPF3604-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR25JZPF3604 |
Description | RES 3.6M OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPF3604 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12103M60FKEA | Vishay Dale | 0 | CRCW12103M60FKEA-ND | 0,02875 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06262 € | 250,48 € |
| Unit Price without VAT: | 0,06262 € |
|---|---|
| Unit Price with VAT: | 0,07452 € |


