Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

ESR25JZPF3303 | |
|---|---|
DigiKey Part Number | ESR25JZPF3303-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR25JZPF3303 |
Description | RES 330K OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPF3303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06341 € | 253,64 € |
| Unit Price without VAT: | 0,06341 € |
|---|---|
| Unit Price with VAT: | 0,07546 € |





