
ESR25JZPF2R00 | |
|---|---|
DigiKey Part Number | RHM2.00AWTR-ND - Tape & Reel (TR) RHM2.00AWCT-ND - Cut Tape (CT) RHM2.00AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPF2R00 |
Description | RES 2 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPF2R00 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12102R00FKTA | Vishay Dale | 4.276 | 541-CRCW12102R00FKTACT-ND | 0,31000 € | Upgrade |
| ERJ-14BQF2R0U | Panasonic Industry | 5.817 | P17258CT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10350 € | 10,35 € |
| 250 | 0,08972 € | 22,43 € |
| 500 | 0,08174 € | 40,87 € |
| 1.000 | 0,07541 € | 75,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06638 € | 265,52 € |
| 8.000 | 0,06320 € | 505,60 € |
| 12.000 | 0,06164 € | 739,68 € |
| 20.000 | 0,05996 € | 1.199,20 € |
| 28.000 | 0,05900 € | 1.652,00 € |
| 40.000 | 0,05809 € | 2.323,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

