
ESR25JZPF1502 | |
|---|---|
DigiKey Part Number | 846-ESR25JZPF1502TR-ND - Tape & Reel (TR) 846-ESR25JZPF1502CT-ND - Cut Tape (CT) 846-ESR25JZPF1502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPF1502 |
Description | RES 15K OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPF1502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,13640 € | 3,41 € |
| 50 | 0,11880 € | 5,94 € |
| 100 | 0,10480 € | 10,48 € |
| 250 | 0,09084 € | 22,71 € |
| 500 | 0,08278 € | 41,39 € |
| 1.000 | 0,07636 € | 76,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06722 € | 268,88 € |
| 8.000 | 0,06399 € | 511,92 € |
| 12.000 | 0,06242 € | 749,04 € |
| 20.000 | 0,06072 € | 1.214,40 € |
| 28.000 | 0,05974 € | 1.672,72 € |
| 40.000 | 0,05882 € | 2.352,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

