
ESR25JZPF | |
|---|---|
DigiKey Part Number | 846-ESR25JZPFTR-ND - Tape & Reel (TR) 846-ESR25JZPFCT-ND - Cut Tape (CT) 846-ESR25JZPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPF |
Description | RES 0 OHM JUMPER 1W 1210 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


