
ESR25JZPD1003 | |
|---|---|
DigiKey Part Number | 846-ESR25JZPD1003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR25JZPD1003 |
Description | ANTI-SURGE RES 1210, 0.5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06133 € | 245,32 € |
| 8.000 | 0,05947 € | 475,76 € |
| 12.000 | 0,05854 € | 702,48 € |
| 20.000 | 0,05750 € | 1.150,00 € |
| 28.000 | 0,05690 € | 1.593,20 € |
| 40.000 | 0,05632 € | 2.252,80 € |
| 100.000 | 0,05506 € | 5.506,00 € |
| Unit Price without VAT: | 0,06133 € |
|---|---|
| Unit Price with VAT: | 0,07298 € |

