Direct
Direct
Direct
Upgrade
Upgrade

ESR18EZPJ223 | |
|---|---|
DigiKey Part Number | RHM22KITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ223 |
Description | RES 22K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ223 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J223V | Panasonic Industry | 6.578 | P22KALCT-ND | 0,14000 € | Direct |
| ERJ-T08J223V | Panasonic Industry | 0 | ERJ-T08J223V-ND | 0,02745 € | Direct |
| RCS120622K0JNEA | Vishay Dale | 1.279 | 541-10601-1-ND | 0,20000 € | Direct |
| CRCW120622K0JNEAHP | Vishay Dale | 69.185 | 541-22KUACT-ND | 0,19000 € | Upgrade |
| RPC1206JT22K0 | Stackpole Electronics Inc | 0 | RPC1206JT22K0-ND | 0,02798 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02392 € | 119,60 € |
| Unit Price without VAT: | 0,02392 € |
|---|---|
| Unit Price with VAT: | 0,02846 € |





