ESR18EZPJ160 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,02745 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02798 €
Datasheet

Upgrade


Vishay Dale
In Stock: 8.472
Unit Price: 0,24000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.517
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.523
Unit Price: 0,14000 €
Datasheet
16 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPJ160

DigiKey Part Number
RHM16ITR-ND - Tape & Reel (TR)
RHM16ICT-ND - Cut Tape (CT)
RHM16IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPJ160
Description
RES 16 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPJ160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-T08J160VPanasonic Industry0ERJ-T08J160V-ND0,02745 €Direct
RPC1206JT16R0Stackpole Electronics Inc0RPC1206JT16R0-ND0,02798 €Direct
CRCW120616R0JNEAHPVishay Dale8.472541-16.0UACT-ND0,24000 €Upgrade
ERJ-P08F16R0VPanasonic Industry11.517P16082CT-ND0,20000 €Upgrade
ERJ-P08J160VPanasonic Industry4.523P16ALCT-ND0,14000 €Upgrade
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
5.0000,02392 €119,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02392 €
Unit Price with VAT:0,02846 €