
ESR18EZPJ123 | |
|---|---|
DigiKey Part Number | RHM12KITR-ND - Tape & Reel (TR) RHM12KICT-ND - Cut Tape (CT) RHM12KIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ123 |
Description | RES 12K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,03740 € | 9,35 € |
| 500 | 0,03312 € | 16,56 € |
| 1.000 | 0,02972 € | 29,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02431 € | 121,55 € |
| 10.000 | 0,02207 € | 220,70 € |
| 15.000 | 0,02105 € | 315,75 € |
| 25.000 | 0,02003 € | 500,75 € |
| 35.000 | 0,01951 € | 682,85 € |
| 50.000 | 0,01899 € | 949,50 € |
| 60.000 | 0,01896 € | 1.137,60 € |
| 120.000 | 0,01884 € | 2.260,80 € |
| 125.000 | 0,01884 € | 2.355,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

