Parametric Equivalent
Direct
Direct
Upgrade
Upgrade

ESR18EZPJ114 | |
|---|---|
DigiKey Part Number | RHM110KITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ114 |
Description | RES 110K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ114 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR18EZPF1103 | Rohm Semiconductor | 0 | ESR18EZPF1103-ND | 0,02117 € | Parametric Equivalent |
| ERJ-P08J114V | Panasonic Industry | 10.794 | P110KALCT-ND | 0,14000 € | Direct |
| ERJ-T08J114V | Panasonic Industry | 0 | ERJ-T08J114V-ND | 0,02745 € | Direct |
| CRCW1206110KJNEAHP | Vishay Dale | 0 | CRCW1206110KJNEAHP-ND | 0,04381 € | Upgrade |
| RPC1206JT110K | Stackpole Electronics Inc | 0 | RPC1206JT110K-ND | 0,02798 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02392 € | 119,60 € |
| Unit Price without VAT: | 0,02392 € |
|---|---|
| Unit Price with VAT: | 0,02846 € |





