5.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

ESR18EZPF5R90

DigiKey Part Number
846-ESR18EZPF5R90TR-ND - Tape & Reel (TR)
846-ESR18EZPF5R90CT-ND - Cut Tape (CT)
846-ESR18EZPF5R90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF5R90
Description
RES 5.9 OHM 1% 3/4W 1206
Customer Reference
Detailed Description
5.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12065R90FKEAHPVishay Dale0CRCW12065R90FKEAHP-ND0,04882 €Similar
In-Stock: 4.298
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06200 €0,62 €
250,05240 €1,31 €
500,04580 €2,29 €
1000,04050 €4,05 €
2500,03452 €8,63 €
5000,03080 €15,40 €
1.0000,02762 €27,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02197 €109,85 €
10.0000,02012 €201,20 €
15.0000,01916 €287,40 €
25.0000,01809 €452,25 €
35.0000,01745 €610,75 €
50.0000,01682 €841,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €