


ESR18EZPF4R99 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF4R99TR-ND - Tape & Reel (TR) 846-ESR18EZPF4R99CT-ND - Cut Tape (CT) 846-ESR18EZPF4R99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF4R99 |
Description | RES 4.99 OHM 1% 3/4W 1206 |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064R99FKEAHP | Vishay Dale | 149.535 | 541-4.99UCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04220 € | 4,22 € |
| 250 | 0,03508 € | 8,77 € |
| 500 | 0,03094 € | 15,47 € |
| 1.000 | 0,02766 € | 27,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02244 € | 112,20 € |
| 10.000 | 0,02092 € | 209,20 € |
| 15.000 | 0,02018 € | 302,70 € |
| 25.000 | 0,01938 € | 484,50 € |
| 35.000 | 0,01892 € | 662,20 € |
| 50.000 | 0,01849 € | 924,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

