Direct
Similar
Similar
Similar

ESR18EZPF47R5 | |
|---|---|
DigiKey Part Number | ESR18EZPF47R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF47R5 |
Description | RES 47.5 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF47R5 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS120647R5FKEA | Vishay Dale | 2.146 | 541-10650-1-ND | 0,20000 € | Direct |
| ERJ-P08F47R5V | Panasonic Industry | 0 | ERJ-P08F47R5V-ND | 0,03132 € | Similar |
| CRGH1206F47R5 | TE Connectivity Passive Product | 0 | CRGH1206F47R5-ND | 0,01917 € | Similar |
| CRM1206-FX-47R5ELF | Bourns Inc. | 0 | CRM1206-FX-47R5ELF-ND | 0,01974 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02117 € | 105,85 € |
| Unit Price without VAT: | 0,02117 € |
|---|---|
| Unit Price with VAT: | 0,02519 € |





