3 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPF3R00

DigiKey Part Number
846-ESR18EZPF3R00TR-ND - Tape & Reel (TR)
846-ESR18EZPF3R00CT-ND - Cut Tape (CT)
846-ESR18EZPF3R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF3R00
Description
RES 3 OHM 1% 3/4W 1206
Customer Reference
Detailed Description
3 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPF3R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.595
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07600 €0,76 €
250,05920 €1,48 €
500,05000 €2,50 €
1000,04280 €4,28 €
2500,03552 €8,88 €
5000,03132 €15,66 €
1.0000,02801 €28,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02273 €113,65 €
10.0000,02119 €211,90 €
15.0000,02044 €306,60 €
25.0000,01962 €490,50 €
35.0000,01916 €670,60 €
50.0000,01872 €936,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €