
ESR18EZPF1R69 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF1R69TR-ND - Tape & Reel (TR) 846-ESR18EZPF1R69CT-ND - Cut Tape (CT) 846-ESR18EZPF1R69DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF1R69 |
Description | RES 1.69 OHM 1% 3/4W 1206 |
Customer Reference | |
Detailed Description | 1.69 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04040 € | 4,04 € |
| 250 | 0,03348 € | 8,37 € |
| 500 | 0,03020 € | 15,10 € |
| 1.000 | 0,02900 € | 29,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02144 € | 107,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

