15 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPF1502

DigiKey Part Number
846-ESR18EZPF1502TR-ND - Tape & Reel (TR)
846-ESR18EZPF1502CT-ND - Cut Tape (CT)
846-ESR18EZPF1502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF1502
Description
RES 15K OHM 1% 1/2W 1206
Customer Reference
Detailed Description
15 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPF1502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS120615K0FKEAVishay Dale226541-10576-1-ND0,20000 €Direct
CRGP1206F15KTE Connectivity Passive Product2.308A130552CT-ND0,23000 €Similar
ERJ-P08F1502VPanasonic Industry010-ERJ-P08F1502VCT-ND0,20000 €Similar
CRGH1206F15KTE Connectivity Passive Product0CRGH1206F15K-ND0,01917 €Similar
CRM1206-FX-1502ELFBourns Inc.0CRM1206-FX-1502ELF-ND0,01974 €Similar
In-Stock: 20.266
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07500 €0,75 €
250,05840 €1,46 €
500,04940 €2,47 €
1000,04220 €4,22 €
2500,03508 €8,77 €
5000,03094 €15,47 €
1.0000,02766 €27,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02244 €112,20 €
10.0000,02092 €209,20 €
15.0000,02018 €302,70 €
25.0000,01938 €484,50 €
35.0000,01892 €662,20 €
50.0000,01849 €924,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €