
ESR18EZPF1501 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF1501TR-ND - Tape & Reel (TR) 846-ESR18EZPF1501CT-ND - Cut Tape (CT) 846-ESR18EZPF1501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF1501 |
Description | RES 1.5K OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF1501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04280 € | 4,28 € |
| 250 | 0,03552 € | 8,88 € |
| 500 | 0,03132 € | 15,66 € |
| 1.000 | 0,02801 € | 28,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02273 € | 113,65 € |
| 10.000 | 0,02119 € | 211,90 € |
| 15.000 | 0,02044 € | 306,60 € |
| 25.000 | 0,01962 € | 490,50 € |
| 35.000 | 0,01916 € | 670,60 € |
| 50.000 | 0,01872 € | 936,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

