


ESR18EZPF1132 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF1132TR-ND - Tape & Reel (TR) 846-ESR18EZPF1132CT-ND - Cut Tape (CT) 846-ESR18EZPF1132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF1132 |
Description | RES 11.3K OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08F1132V | Panasonic Industry | 0 | ERJ-P08F1132V-ND | 0,03132 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,03990 € | 3,99 € |
| 250 | 0,03308 € | 8,27 € |
| 500 | 0,02918 € | 14,59 € |
| 1.000 | 0,02610 € | 26,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02137 € | 106,85 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

