
ESR18EZPD7501 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPD7501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR18EZPD7501 |
Description | ANTI SURGE CHIP RES 1206 .5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03333 € | 166,65 € |
| 10.000 | 0,03227 € | 322,70 € |
| 15.000 | 0,03173 € | 475,95 € |
| 25.000 | 0,03114 € | 778,50 € |
| 35.000 | 0,03079 € | 1.077,65 € |
| 50.000 | 0,03046 € | 1.523,00 € |
| 125.000 | 0,02974 € | 3.717,50 € |
| 250.000 | 0,02931 € | 7.327,50 € |
| Unit Price without VAT: | 0,03333 € |
|---|---|
| Unit Price with VAT: | 0,03966 € |

