


ESR18EZPD3001 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPD3001TR-ND - Tape & Reel (TR) 846-ESR18EZPD3001CT-ND - Cut Tape (CT) 846-ESR18EZPD3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPD3001 |
Description | RES 3K OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,05588 € | 13,97 € |
| 500 | 0,05022 € | 25,11 € |
| 1.000 | 0,04574 € | 45,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03910 € | 195,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

