


ESR18EZPD1601 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPD1601TR-ND - Tape & Reel (TR) 846-ESR18EZPD1601CT-ND - Cut Tape (CT) 846-ESR18EZPD1601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPD1601 |
Description | RES 1.6K OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03539 € | 176,95 € |
| Unit Price without VAT: | 0,03539 € |
|---|---|
| Unit Price with VAT: | 0,04211 € |

