ESR10EZPJ754 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,02392 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02215 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 22.248
Unit Price: 0,12000 €
Datasheet
750 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ754

DigiKey Part Number
RHM750KKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESR10EZPJ754
Description
RES 750K OHM 5% 2/5W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ754 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR10EZPF7503Rohm Semiconductor0ESR10EZPF7503-ND0,02392 €Parametric Equivalent
RCS0805750KJNEAVishay Dale0RCS0805750KJNEA-ND0,02215 €Direct
ERJ-P06J754VPanasonic Industry22.248P750KADCT-ND0,12000 €Upgrade
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
5.0000,01554 €77,70 €
Manufacturers Standard Package
Unit Price without VAT:0,01554 €
Unit Price with VAT:0,01849 €