Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ESR10EZPJ562 | |
|---|---|
DigiKey Part Number | RHM5.6KKTR-ND - Tape & Reel (TR) RHM5.6KKCT-ND - Cut Tape (CT) RHM5.6KKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ562 |
Description | RES 5.6K OHM 5% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ562 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR10EZPF5601 | Rohm Semiconductor | 5.077 | RHM5.60KAECT-ND | 0,16000 € | Parametric Equivalent |
| ERJ-P06J562V | Panasonic Industry | 50.085 | P5.6KADCT-ND | 0,12000 € | Direct |
| ERJ-T06J562V | Panasonic Industry | 0 | ERJ-T06J562V-ND | 0,02342 € | Direct |
| RCS08055K60JNEA | Vishay Dale | 0 | RCS08055K60JNEA-ND | 0,02215 € | Direct |
| CRCW08055K60JNEAHP | Vishay Dale | 0 | CRCW08055K60JNEAHP-ND | 0,02706 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01816 € | 90,80 € |
| Unit Price without VAT: | 0,01816 € |
|---|---|
| Unit Price with VAT: | 0,02161 € |






