Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

ESR10EZPJ334 | |
|---|---|
DigiKey Part Number | RHM330KKTR-ND - Tape & Reel (TR) RHM330KKCT-ND - Cut Tape (CT) RHM330KKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ334 |
Description | RES 330K OHM 5% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ334 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR10EZPF3303 | Rohm Semiconductor | 6.792 | RHM330KAECT-ND | 0,16000 € | Parametric Equivalent |
| RCS0805330KJNEA | Vishay Dale | 0 | RCS0805330KJNEA-ND | 0,02215 € | Direct |
| ERJ-P06J334V | Panasonic Industry | 28.183 | P330KADCT-ND | 0,12000 € | Upgrade |
| ERJ-P6WF3303V | Panasonic Industry | 343 | P16915CT-ND | 0,36000 € | Upgrade |
| ERJ-P6WJ334V | Panasonic Industry | 2.998 | P16984CT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01816 € | 90,80 € |
| Unit Price without VAT: | 0,01816 € |
|---|---|
| Unit Price with VAT: | 0,02161 € |




