
ESR10EZPF1R69 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF1R69TR-ND - Tape & Reel (TR) 846-ESR10EZPF1R69CT-ND - Cut Tape (CT) 846-ESR10EZPF1R69DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF1R69 |
Description | RES 1.69 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.69 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04470 € | 4,47 € |
| 250 | 0,03724 € | 9,31 € |
| 500 | 0,03300 € | 16,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02571 € | 128,55 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

