
ESR10EZPD4301 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD4301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD4301 |
Description | ANTI SURGE CHIP RES 0805 .5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02714 € | 135,70 € |
| 10.000 | 0,02624 € | 262,40 € |
| 15.000 | 0,02579 € | 386,85 € |
| 25.000 | 0,02529 € | 632,25 € |
| 35.000 | 0,02499 € | 874,65 € |
| 50.000 | 0,02471 € | 1.235,50 € |
| 125.000 | 0,02411 € | 3.013,75 € |
| 250.000 | 0,02374 € | 5.935,00 € |
| Unit Price without VAT: | 0,02714 € |
|---|---|
| Unit Price with VAT: | 0,03230 € |

