
ESR10EZPD2490 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD2490TR-ND - Tape & Reel (TR) 846-ESR10EZPD2490CT-ND - Cut Tape (CT) 846-ESR10EZPD2490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD2490 |
Description | RES 249 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,04804 € | 12,01 € |
| 500 | 0,04290 € | 21,45 € |
| 1.000 | 0,03886 € | 38,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03305 € | 165,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

