Similar

ESR10EZPD1201 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD1201TR-ND - Tape & Reel (TR) 846-ESR10EZPD1201CT-ND - Cut Tape (CT) 846-ESR10EZPD1201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD1201 |
Description | RES 1.2K OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06030 € | 6,03 € |
| 250 | 0,05092 € | 12,73 € |
| 500 | 0,04550 € | 22,75 € |
| 1.000 | 0,04120 € | 41,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03433 € | 171,65 € |
| 10.000 | 0,03233 € | 323,30 € |
| 15.000 | 0,03136 € | 470,40 € |
| 25.000 | 0,03030 € | 757,50 € |
| 35.000 | 0,02970 € | 1.039,50 € |
| 50.000 | 0,02913 € | 1.456,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


