120 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPD1200

DigiKey Part Number
846-ESR10EZPD1200TR-ND - Tape & Reel (TR)
846-ESR10EZPD1200CT-ND - Cut Tape (CT)
846-ESR10EZPD1200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPD1200
Description
RES 120 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 3.718
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10200 €1,02 €
250,08160 €2,04 €
500,06980 €3,49 €
1000,06030 €6,03 €
2500,05092 €12,73 €
5000,04550 €22,75 €
1.0000,04120 €41,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03433 €171,65 €
10.0000,02922 €292,20 €
15.0000,02862 €429,30 €
25.0000,02802 €700,50 €
35.0000,02792 €977,20 €
50.0000,02783 €1.391,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €