
ESR10EZPD1003 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD1003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD1003 |
Description | ANTI SURGE CHIP RES 0805 .5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02680 € | 134,00 € |
| 10.000 | 0,02591 € | 259,10 € |
| 15.000 | 0,02547 € | 382,05 € |
| 25.000 | 0,02497 € | 624,25 € |
| 35.000 | 0,02468 € | 863,80 € |
| 50.000 | 0,02441 € | 1.220,50 € |
| 125.000 | 0,02381 € | 2.976,25 € |
| 250.000 | 0,02345 € | 5.862,50 € |
| Unit Price without VAT: | 0,02680 € |
|---|---|
| Unit Price with VAT: | 0,03189 € |

