0 Ohms Jumper 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPD

DigiKey Part Number
846-ESR10EZPDTR-ND - Tape & Reel (TR)
846-ESR10EZPDCT-ND - Cut Tape (CT)
846-ESR10EZPDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPD
Description
RES 0 OHM JUMPER 1/2W 0805
Customer Reference
Detailed Description
0 Ohms Jumper 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.