Parametric Equivalent
Direct
Direct
Direct

ESR03EZPJ432 | |
|---|---|
DigiKey Part Number | RHM4.3KDTR-ND - Tape & Reel (TR) RHM4.3KDCT-ND - Cut Tape (CT) RHM4.3KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ432 |
Description | RES 4.3K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ432 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR03EZPF4301 | Rohm Semiconductor | 978 | RHM4.30KADCT-ND | 0,14000 € | Parametric Equivalent |
| CRCW06034K30JNEAHP | Vishay Dale | 0 | CRCW06034K30JNEAHP-ND | 0,01962 € | Direct |
| ERJ-PA3J432V | Panasonic Industry | 12.231 | P4.3KBZCT-ND | 0,10000 € | Direct |
| RCS06034K30JNEA | Vishay Dale | 0 | RCS06034K30JNEA-ND | 0,01522 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01896 € | 94,80 € |
| Unit Price without VAT: | 0,01896 € |
|---|---|
| Unit Price with VAT: | 0,02256 € |





