ESR03EZPJ2R4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02537 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01522 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.422
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,10000 €
Datasheet
2.4 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPJ2R4

DigiKey Part Number
RHM2.4DTR-ND - Tape & Reel (TR)
RHM2.4DCT-ND - Cut Tape (CT)
RHM2.4DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPJ2R4
Description
RES 2.4 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPJ2R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032R40JNEAHPVishay Dale0CRCW06032R40JNEAHP-ND0,02537 €Direct
RCS06032R40JNEAVishay Dale0RCS06032R40JNEA-ND0,01522 €Direct
ERJ-3BQJ2R4VPanasonic Industry7.422P17416CT-ND0,20000 €Similar
ERJ-PA3J2R4VPanasonic Industry0P2.4BZCT-ND0,10000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01816 €90,80 €
Manufacturers Standard Package
Unit Price without VAT:0,01816 €
Unit Price with VAT:0,02161 €