ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPJ121

DigiKey Part Number
RHM120DTR-ND - Tape & Reel (TR)
RHM120DCT-ND - Cut Tape (CT)
RHM120DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPJ121
Description
RES 120 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPJ121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.536
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05700 €0,57 €
250,04440 €1,11 €
500,03720 €1,86 €
1000,03120 €3,12 €
2500,02572 €6,43 €
5000,02248 €11,24 €
1.0000,01990 €19,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01579 €78,95 €
10.0000,01389 €138,90 €
15.0000,01335 €200,25 €
25.0000,01281 €320,25 €
35.0000,01231 €430,85 €
50.0000,01181 €590,50 €
60.0000,01179 €707,40 €
120.0000,01171 €1.405,20 €
125.0000,01171 €1.463,75 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €