
ESR03EZPF7500 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF7500TR-ND - Tape & Reel (TR) 846-ESR03EZPF7500CT-ND - Cut Tape (CT) 846-ESR03EZPF7500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF7500 |
Description | RES 750 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF7500 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04460 € | 2,23 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,03128 € | 7,82 € |
| 500 | 0,02746 € | 13,73 € |
| 1.000 | 0,02445 € | 24,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01964 € | 98,20 € |
| 10.000 | 0,01824 € | 182,40 € |
| 15.000 | 0,01756 € | 263,40 € |
| 25.000 | 0,01682 € | 420,50 € |
| 35.000 | 0,01640 € | 574,00 € |
| 50.000 | 0,01600 € | 800,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

